SI2333CDS-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI2333CDS-T1-E3TR-ND - Tape & Reel (TR) SI2333CDS-T1-E3CT-ND - Cut Tape (CT) SI2333CDS-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2333CDS-T1-E3 | |
Description | MOSFET P-CH 12V 7.1A SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 12 V 7.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1225 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.92330 | ¥292.33 |
500 | ¥2.28236 | ¥1,141.18 |
1,000 | ¥1.85515 | ¥1,855.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65837 | ¥4,975.11 |
6,000 | ¥1.57405 | ¥9,444.30 |
9,000 | ¥1.46162 | ¥13,154.58 |
30,000 | ¥1.42788 | ¥42,836.40 |