ECLAMP2384K.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2384K.TTR-ND - Tape & Reel (TR) ECLAMP2384K.TCT-ND - Cut Tape (CT) ECLAMP2384K.TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2384K.TCT | |
Description | FILTER RC(PI) 200 OHM/12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 200Ohms, C = 12pF 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.72400 | ¥67.24 |
100 | ¥5.22850 | ¥522.85 |
500 | ¥4.43166 | ¥2,215.83 |
1,000 | ¥3.61002 | ¥3,610.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39846 | ¥10,195.38 |
6,000 | ¥3.23661 | ¥19,419.66 |
9,000 | ¥3.08723 | ¥27,785.07 |