
DF3-EP2428PC | |
|---|---|
DigiKey Part Number | H1502-ND |
Manufacturer | |
Manufacturer Product Number | DF3-EP2428PC |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-EP2428PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥1.03520 | ¥25.88 |
| 50 | ¥0.98740 | ¥49.37 |
| 100 | ¥0.94020 | ¥94.02 |
| 300 | ¥0.86967 | ¥260.90 |
| 500 | ¥0.83868 | ¥419.34 |
| 1,000 | ¥0.79866 | ¥798.66 |
| 2,500 | ¥0.74855 | ¥1,871.38 |





















