DF3AA-3EP-2C | |
---|---|
DigiKey Part Number | H4052-ND |
Manufacturer | |
Manufacturer Product Number | DF3AA-3EP-2C |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3AA-3EP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.28570 | ¥128.57 |
300 | ¥1.15403 | ¥346.21 |
500 | ¥1.10176 | ¥550.88 |
1,000 | ¥0.92361 | ¥923.61 |