DF3-3S-2C | ||
---|---|---|
DigiKey Part Number | H2084-ND | |
Manufacturer | ||
Manufacturer Product Number | DF3-3S-2C | |
Description | CONN RCPT HSG 3POS 2.00MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF3-3S-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.74700 | ¥7.47 |
25 | ¥0.62080 | ¥15.52 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.55330 | ¥55.33 |
250 | ¥0.47680 | ¥119.20 |
500 | ¥0.45776 | ¥228.88 |
1,000 | ¥0.40045 | ¥400.45 |
2,500 | ¥0.36233 | ¥905.82 |