
DF3-2428SCFC | |
|---|---|
DigiKey Part Number | H1501TR-ND - Tape & Reel (TR) H1501CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF3-2428SCFC |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-2428SCFC Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥1.03560 | ¥25.89 |
| 50 | ¥0.98740 | ¥49.37 |
| 100 | ¥0.94030 | ¥94.03 |
| 250 | ¥0.88092 | ¥220.23 |
| 500 | ¥0.83874 | ¥419.37 |
| 1,000 | ¥0.79872 | ¥798.72 |
| 2,500 | ¥0.74860 | ¥1,871.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.69237 | ¥6,923.70 |
| 20,000 | ¥0.65932 | ¥13,186.40 |
| 30,000 | ¥0.64073 | ¥19,221.90 |
| 50,000 | ¥0.61805 | ¥30,902.50 |
| 70,000 | ¥0.60357 | ¥42,249.90 |
| 100,000 | ¥0.58858 | ¥58,858.00 |































