H2BXG-10108-B4 | |
---|---|
DigiKey Part Number | H2BXG-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-B4 |
Description | JUMPER-H1501TR/A2015B/X 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09000 | ¥50.90 |
30 | ¥4.87900 | ¥146.37 |
50 | ¥4.77620 | ¥238.81 |
100 | ¥4.56850 | ¥456.85 |
250 | ¥4.15296 | ¥1,038.24 |
500 | ¥3.73756 | ¥1,868.78 |
1,000 | ¥3.32224 | ¥3,322.24 |
2,500 | ¥3.01083 | ¥7,527.07 |
5,000 | ¥2.90700 | ¥14,535.00 |