
H2BXG-10106-B4 | |
|---|---|
DigiKey Part Number | H2BXG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-B4 |
Description | JUMPER-H1501TR/A2015B/X 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.99500 | ¥49.95 |
| 30 | ¥4.53300 | ¥135.99 |
| 50 | ¥4.33180 | ¥216.59 |
| 100 | ¥4.07230 | ¥407.23 |
| 250 | ¥3.75456 | ¥938.64 |
| 500 | ¥3.53058 | ¥1,765.29 |
| 1,000 | ¥3.32008 | ¥3,320.08 |
| 2,500 | ¥3.06110 | ¥7,652.75 |
| 5,000 | ¥2.87878 | ¥14,393.90 |














