HxBBG-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10112-B4

DigiKey Part Number
H2BBG-10112-B4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10112-B4
Description
JUMPER-H1501TR/A2015B/H1501TR 12
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.61000¥66.10
30¥6.11167¥183.35
50¥5.89560¥294.78
100¥5.61410¥561.41
250¥5.26160¥1,315.40
500¥5.01030¥2,505.15
1,000¥4.77101¥4,771.01
2,500¥4.47233¥11,180.83
5,000¥4.25893¥21,294.65
Manufacturers Standard Package
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 12
In-Stock: 479
Unit Price: ¥6.33300
JUMPER-H1501TR/A2015G/H1501TR 12
In-Stock: 0
Unit Price: ¥6.33300
JUMPER-H1501TR/A2015L/H1501TR 12
In-Stock: 287
Unit Price: ¥6.33300
JUMPER-H1501TR/A2015N/H1501TR 12
In-Stock: 0
Unit Price: ¥6.33300
JUMPER-H1501TR/A2015R/H1501TR 12
In-Stock: 618
Unit Price: ¥6.61000
Alternate Length
JUMPER-H1501TR/A2015B/H1501TR 2"
In-Stock: 206
Unit Price: ¥5.51200
JUMPER-H1501TR/A2015B/H1501TR 3"
In-Stock: 444
Unit Price: ¥5.59500
JUMPER-H1501TR/A2015B/H1501TR 4"
In-Stock: 0
Unit Price: ¥5.91800
JUMPER-H1501TR/A2015B/H1501TR 5"
In-Stock: 300
Unit Price: ¥5.76100
JUMPER-H1501TR/A2015B/H1501TR 6"
In-Stock: 363
Unit Price: ¥5.84400