H2BBG-10106-B4 | |
---|---|
DigiKey Part Number | H2BBG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-B4 |
Description | JUMPER-H1501TR/A2015B/H1501TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.82000 | ¥58.20 |
30 | ¥5.58500 | ¥167.55 |
50 | ¥5.46580 | ¥273.29 |
100 | ¥5.22770 | ¥522.77 |
250 | ¥4.75224 | ¥1,188.06 |
500 | ¥4.27706 | ¥2,138.53 |
1,000 | ¥3.80183 | ¥3,801.83 |
2,500 | ¥3.44543 | ¥8,613.58 |
5,000 | ¥3.32662 | ¥16,633.10 |