4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
DF3-4EP-2C
DF3-4EP-2C

DF3-4EP-2C

DigiKey Part Number
H4037-ND
Manufacturer
Manufacturer Product Number
DF3-4EP-2C
Description
CONN PLUG HSG 4POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-4EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.32400¥23.24
25¥2.17320¥54.33
50¥2.07080¥103.54
100¥1.97070¥197.07
300¥1.82380¥547.14
500¥1.75902¥879.51
1,000¥1.67501¥1,675.01
2,500¥1.57004¥3,925.10
Manufacturers Standard Package