



BM28B0.6-40DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125606TR-ND - Tape & Reel (TR) H125606CT-ND - Cut Tape (CT) H125606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-40DS/2-0.35V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-40DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.03309 | ¥7,033.09 |
| 2,000 | ¥6.69752 | ¥13,395.04 |
| 3,000 | ¥6.50870 | ¥19,526.10 |
| 5,000 | ¥6.27845 | ¥31,392.25 |
| 7,000 | ¥6.13127 | ¥42,918.89 |
| 10,000 | ¥5.97909 | ¥59,790.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.74100 | ¥97.41 |
| 25 | ¥9.12600 | ¥228.15 |
| 50 | ¥8.68960 | ¥434.48 |
| 100 | ¥8.27440 | ¥827.44 |
| 250 | ¥7.75608 | ¥1,939.02 |
| 500 | ¥7.38578 | ¥3,692.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.33600 | ¥93.36 |
| 25 | ¥8.60680 | ¥215.17 |
| 50 | ¥8.09420 | ¥404.71 |
| 100 | ¥7.61040 | ¥761.04 |
| 250 | ¥7.01648 | ¥1,754.12 |
| 500 | ¥6.59820 | ¥3,299.10 |












