BM28B0.6-20DS/2-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM28B0.6-20DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-20DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-20DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-20DS/2-0.35V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-20DS/2-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01440 | ¥175.36 |
50 | ¥6.86500 | ¥343.25 |
100 | ¥6.56710 | ¥656.71 |
250 | ¥5.97024 | ¥1,492.56 |
500 | ¥5.37320 | ¥2,686.60 |
1,000 | ¥4.77618 | ¥4,776.18 |
2,500 | ¥4.32841 | ¥10,821.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥3.88064 | ¥77,612.80 |