
19628161271 | |
|---|---|
DigiKey Part Number | 1195-7174-ND |
Manufacturer | |
Manufacturer Product Number | 19628161271 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628161271 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.244" W x 3.232" H (117.00mm x 57.00mm x 82.10mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥789.94000 | ¥789.94 |
| 10 | ¥671.46100 | ¥6,714.61 |
| 25 | ¥629.45280 | ¥15,736.32 |
| 50 | ¥599.43860 | ¥29,971.93 |
| 100 | ¥570.86680 | ¥57,086.68 |
























