
19620060541 | |
|---|---|
DigiKey Part Number | 19620060541-ND |
Manufacturer | |
Manufacturer Product Number | 19620060541 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620060541 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,275.54000 | ¥1,275.54 |
| 10 | ¥1,084.34000 | ¥10,843.40 |
| 25 | ¥1,016.52360 | ¥25,413.09 |
| 50 | ¥968.07540 | ¥48,403.77 |





















