



19431060756 | |
|---|---|
DigiKey Part Number | 1195-19431060756-ND |
Manufacturer | |
Manufacturer Product Number | 19431060756 |
Description | HAN-ECO 6B CABLE TO CABLE HOOD, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431060756 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥405.21000 | ¥405.21 |
| 10 | ¥344.42600 | ¥3,444.26 |
| 25 | ¥322.86400 | ¥8,071.60 |
| 50 | ¥307.46560 | ¥15,373.28 |
| 100 | ¥292.80490 | ¥29,280.49 |
| 250 | ¥274.49972 | ¥68,624.93 |





















