Hood Connector Side Entry M25 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 6B IP66 - Dust Tight, Water Resistant
19430060546
19430060546
Han-Eco®B Product Series

19430060546

DigiKey Part Number
1195-8448-ND
Manufacturer
Manufacturer Product Number
19430060546
Description
HAN-ECO 6B HOOD SIDE ENTRY, SING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430060546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥235.76000¥235.76
10¥200.36400¥2,003.64
25¥187.81600¥4,695.40
50¥178.85440¥8,942.72
100¥170.32430¥17,032.43
250¥159.67112¥39,917.78
500¥152.06108¥76,030.54
Manufacturers Standard Package