


19400241231 | |
|---|---|
DigiKey Part Number | 19400241231-ND |
Manufacturer | |
Manufacturer Product Number | 19400241231 |
Description | CONN BASE BOTTOM TRIPL SZ24B M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry, Triple M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241231 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,013.67000 | ¥4,013.67 |
| 10 | ¥3,412.33800 | ¥34,123.38 |
| 25 | ¥3,297.99280 | ¥82,449.82 |



























