




19400160512 | |
|---|---|
DigiKey Part Number | 1195-3162-ND |
Manufacturer | |
Manufacturer Product Number | 19400160512 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160512 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥871.12000 | ¥871.12 |
| 10 | ¥740.51700 | ¥7,405.17 |
| 25 | ¥694.19160 | ¥17,354.79 |
| 50 | ¥661.09620 | ¥33,054.81 |
| 100 | ¥629.58770 | ¥62,958.77 |



























