


19400160502 | |
|---|---|
DigiKey Part Number | 19400160502-ND |
Manufacturer | |
Manufacturer Product Number | 19400160502 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160502 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥874.54000 | ¥874.54 |
| 10 | ¥743.37800 | ¥7,433.78 |
| 25 | ¥696.87560 | ¥17,421.89 |
| 50 | ¥663.65420 | ¥33,182.71 |
| 100 | ¥632.02140 | ¥63,202.14 |



























