Base - Panel Mount Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400101113

DigiKey Part Number
19400101113-ND
Manufacturer
Manufacturer Product Number
19400101113
Description
10B HPR PANEL FEED THROUGH HOUSI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400101113 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M40
Manufacturer
HARTING
Housing Color
Black
Series
Features
Feed Through
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,077.39000¥2,077.39
10¥1,766.01000¥17,660.10
25¥1,655.59600¥41,389.90
50¥1,604.81900¥80,240.95
Manufacturers Standard Package