Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407363

DigiKey Part Number
277-16437-ND
Manufacturer
Manufacturer Product Number
1407363
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
Phoenix Contact
Cable Type
Round
Packaging
Bulk
Color
Blue
Part Status
Active
Shielding
Double Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Usage
Cat5e, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,096.52000¥1,096.52
Manufacturers Standard Package