


MPI001/TERM/RD | |
|---|---|
DigiKey Part Number | 708-1313-ND |
Manufacturer | |
Manufacturer Product Number | MPI001/TERM/RD |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 1.85 VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 750,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 35,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.24000 | ¥426.24 |
| 10 | ¥367.64300 | ¥3,676.43 |
| 25 | ¥346.56560 | ¥8,664.14 |
| 50 | ¥331.39860 | ¥16,569.93 |
| 100 | ¥316.86570 | ¥31,686.57 |
| 250 | ¥298.58324 | ¥74,645.81 |










