
09330102676 | |
|---|---|
DigiKey Part Number | 1195-09330102676-ND |
Manufacturer | |
Manufacturer Product Number | 09330102676 |
Description | HAN ES 10B PE-CC MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10 Position Cage Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330102676 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Size B10 | Base Product Number |
Termination Style Cage Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.85000 | ¥268.85 |
| 10 | ¥228.51700 | ¥2,285.17 |
| 25 | ¥214.20800 | ¥5,355.20 |
| 50 | ¥203.98900 | ¥10,199.45 |
| 100 | ¥194.25980 | ¥19,425.98 |
| 250 | ¥182.11080 | ¥45,527.70 |
| 500 | ¥173.43178 | ¥86,715.89 |





















