


19400061117 | |
|---|---|
DigiKey Part Number | 19400061117-ND |
Manufacturer | |
Manufacturer Product Number | 19400061117 |
Description | HAN 6HPR-PFT HOUSING-M32 INVERSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M32 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400061117 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,692.11000 | ¥2,692.11 |
| 10 | ¥2,288.72800 | ¥22,887.28 |
| 25 | ¥2,145.64800 | ¥53,641.20 |




























