Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370160587

DigiKey Part Number
19370160587-ND
Manufacturer
Manufacturer Product Number
19370160587
Description
CONN HOOD SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370160587 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,525.82000¥1,525.82
10¥1,297.06500¥12,970.65
25¥1,215.94280¥30,398.57
50¥1,158.00140¥57,900.07
Manufacturers Standard Package