
19370060447 | |
|---|---|
DigiKey Part Number | 19370060447-ND |
Manufacturer | |
Manufacturer Product Number | 19370060447 |
Description | CONN HAN M HOOD TOP LC 2 PEGS M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370060447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥742.18000 | ¥742.18 |
| 10 | ¥630.87000 | ¥6,308.70 |
| 25 | ¥591.39920 | ¥14,784.98 |
| 50 | ¥563.20100 | ¥28,160.05 |
| 100 | ¥536.35420 | ¥53,635.42 |


























