


19300241256 | |
|---|---|
DigiKey Part Number | 1195-5388-ND |
Manufacturer | |
Manufacturer Product Number | 19300241256 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241256 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.70000 | ¥435.70 |
| 10 | ¥370.34000 | ¥3,703.40 |
| 25 | ¥347.16040 | ¥8,679.01 |
| 50 | ¥330.60200 | ¥16,530.10 |
| 100 | ¥314.83730 | ¥31,483.73 |
| 250 | ¥295.15476 | ¥73,788.69 |



























