19300160438 | ||
---|---|---|
DigiKey Part Number | 1195-5372-ND | |
Manufacturer | ||
Manufacturer Product Number | 19300160438 | |
Description | CONN HOOD TOP ENTRY SZ16B M40 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19300160438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.53000 | ¥383.53 |
10 | ¥351.96700 | ¥3,519.67 |
25 | ¥338.42920 | ¥8,460.73 |
50 | ¥327.14620 | ¥16,357.31 |
100 | ¥309.09700 | ¥30,909.70 |
250 | ¥300.07252 | ¥75,018.13 |