19300160437 | ||
---|---|---|
DigiKey Part Number | 1195-5371-ND | |
Manufacturer | ||
Manufacturer Product Number | 19300160437 | |
Description | CONN HOOD TOP ENTRY SZ16B M32 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19300160437 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.96000 | ¥375.96 |
10 | ¥345.00000 | ¥3,450.00 |
25 | ¥331.73120 | ¥8,293.28 |
50 | ¥320.67360 | ¥16,033.68 |
100 | ¥302.98120 | ¥30,298.12 |
250 | ¥294.13504 | ¥73,533.76 |