19300101420 | ||
---|---|---|
DigiKey Part Number | 1195-3107-ND | |
Manufacturer | ||
Manufacturer Product Number | 19300101420 | |
Description | CONN HOOD TOP ENTRY SZ10B M20 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19300101420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.78000 | ¥156.78 |
10 | ¥137.28600 | ¥1,372.86 |
25 | ¥131.35360 | ¥3,283.84 |
50 | ¥127.11640 | ¥6,355.82 |
100 | ¥122.87920 | ¥12,287.92 |
250 | ¥116.40700 | ¥29,101.75 |