
19300101121 | |
|---|---|
DigiKey Part Number | 1195-8375-ND |
Manufacturer | |
Manufacturer Product Number | 19300101121 |
Description | 10B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101121 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥625.13000 | ¥625.13 |
| 10 | ¥531.35300 | ¥5,313.53 |
| 25 | ¥498.10360 | ¥12,452.59 |
| 50 | ¥474.35100 | ¥23,717.55 |
| 100 | ¥451.74010 | ¥45,174.01 |




































