NTC Thermistor 1k Nonstandard, Threaded Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Nonstandard, Threaded Stud
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57045K0102K000

DigiKey Part Number
495-7069-ND
Manufacturer
Manufacturer Product Number
B57045K0102K000
Description
THERMISTOR NTC 1KOHM 3730K STUD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Nonstandard, Threaded Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3730K
Manufacturer
TDK
Operating Temperature
-40°C ~ 100°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
1.18" (30.00mm)
Resistance in Ohms @ 25°C
1k
Mounting Type
Chassis Mount
Resistance Tolerance
±10%
Package / Case
Nonstandard, Threaded Stud
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
5¥12.42200¥62.11
10¥11.83400¥118.34
25¥11.12800¥278.20
50¥10.64680¥532.34
100¥10.20770¥1,020.77
500¥9.32392¥4,661.96
1,000¥8.99519¥8,995.19
5,000¥8.33315¥41,665.75
Manufacturers Standard Package