
19200031446 | |
|---|---|
DigiKey Part Number | 1195-19200031446-ND |
Manufacturer | |
Manufacturer Product Number | 19200031446 |
Description | HAN 3A-GG-M20 RED, M-VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031446 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Red |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size A3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.12000 | ¥245.12 |
| 10 | ¥208.30700 | ¥2,083.07 |
| 30 | ¥192.76767 | ¥5,783.03 |
| 50 | ¥185.94560 | ¥9,297.28 |
| 100 | ¥177.07770 | ¥17,707.77 |
| 250 | ¥166.00364 | ¥41,500.91 |
| 500 | ¥158.09108 | ¥79,045.54 |



























