Base - Panel Mount 90° Connector Side Entry M4 A3 IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200031259

DigiKey Part Number
1195-19200031259-ND
Manufacturer
Manufacturer Product Number
19200031259
Description
HAN 3A-HSM ANGLED-L-M20 BOTTOM C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M4 A3 IP44
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M4
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
A3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.67000¥199.67
10¥169.67700¥1,696.77
30¥157.02000¥4,710.60
50¥151.46380¥7,573.19
100¥144.23800¥14,423.80
250¥135.21696¥33,804.24
500¥128.77150¥64,385.75
Manufacturers Standard Package