
19200031257 | |
|---|---|
DigiKey Part Number | 1195-19200031257-ND |
Manufacturer | |
Manufacturer Product Number | 19200031257 |
Description | 3A SURFACE MOUNT HOUSING BOTTOM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031257 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size A3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.13000 | ¥168.13 |
| 10 | ¥142.91400 | ¥1,429.14 |
| 30 | ¥132.25000 | ¥3,967.50 |
| 50 | ¥127.56800 | ¥6,378.40 |
| 100 | ¥121.48280 | ¥12,148.28 |
| 250 | ¥113.88260 | ¥28,470.65 |
| 500 | ¥108.45352 | ¥54,226.76 |





























