Hood Connector Side Entry 24B IP54 - Dust Protected, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11300240520

DigiKey Part Number
1195-7134-ND
Manufacturer
Manufacturer Product Number
11300240520
Description
CONN HOOD SIDE ENTRY SZ24B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry 24B IP54 - Dust Protected, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
11300240520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
5.276" L x 1.693" W x 4.252" H (134.00mm x 43.00mm x 108.00mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,161.30000¥1,161.30
10¥987.17600¥9,871.76
25¥925.43240¥23,135.81
50¥881.31820¥44,065.91
100¥849.53930¥84,953.93
Manufacturers Standard Package