




FX0455 | |
|---|---|
DigiKey Part Number | 708-2499-ND |
Manufacturer | |
Manufacturer Product Number | FX0455 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0455 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.34000 | ¥87.34 |
| 5 | ¥72.46200 | ¥362.31 |
| 10 | ¥66.86700 | ¥668.67 |
| 50 | ¥55.44140 | ¥2,772.07 |
| 100 | ¥51.12050 | ¥5,112.05 |
| 250 | ¥45.89184 | ¥11,472.96 |
| 500 | ¥42.26926 | ¥21,134.63 |
| 1,000 | ¥38.90756 | ¥38,907.56 |

