
11300009956 | |
|---|---|
DigiKey Part Number | 11300009956-ND |
Manufacturer | |
Manufacturer Product Number | 11300009956 |
Description | GROMMET THERMOPLASTIC BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.906" ~ 0.984" (23.00mm ~ 25.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 11300009956 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer HARTING | Diameter - Inside 0.906" ~ 0.984" (23.00mm ~ 25.00mm) |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.06000 | ¥105.06 |
| 10 | ¥89.29100 | ¥892.91 |
| 25 | ¥83.69360 | ¥2,092.34 |
| 50 | ¥79.69780 | ¥3,984.89 |
| 100 | ¥75.89490 | ¥7,589.49 |
| 250 | ¥71.14568 | ¥17,786.42 |
| 500 | ¥67.75320 | ¥33,876.60 |
| 1,000 | ¥64.52343 | ¥64,523.43 |



