Hood Connector Side Entry 16B IP54 - Dust Protected, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry 16B IP54 - Dust Protected, Water Resistant
11300160520
11300160520

11300160520

DigiKey Part Number
1195-5242-ND
Manufacturer
Manufacturer Product Number
11300160520
Description
CONN HOOD SIDE ENTRY SZ16B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry 16B IP54 - Dust Protected, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
11300160520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.413" L x 1.693" W x 3.917" H (112.10mm x 43.00mm x 99.50mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,052.82000¥1,052.82
10¥894.98100¥8,949.81
25¥838.99200¥20,974.80
50¥799.00300¥39,950.15
100¥763.15290¥76,315.29
Manufacturers Standard Package