Grommet 1.260" ~ 1.300" (32.00mm ~ 34.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11300009959

DigiKey Part Number
1195-7132-ND
Manufacturer
Manufacturer Product Number
11300009959
Description
GROMMET THERMOPLASTIC BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Grommet 1.260" ~ 1.300" (32.00mm ~ 34.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
11300009959 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
HARTING
Diameter - Inside
1.260" ~ 1.300" (32.00mm ~ 34.00mm)
Series
Material
Thermoplastic
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.68000¥98.68
10¥83.89300¥838.93
25¥78.63400¥1,965.85
50¥74.87940¥3,743.97
100¥71.30490¥7,130.49
250¥66.84304¥16,710.76
500¥63.65546¥31,827.73
1,000¥60.62087¥60,620.87
Manufacturers Standard Package