


11200031401 | |
|---|---|
DigiKey Part Number | 1195-3825-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 11200031401 |
Description | TOP ENTRY HOOD M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 11200031401 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.433" L x 1.343" W x 2.772" H (36.40mm x 34.10mm x 70.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.46000 | ¥208.46 |
| 10 | ¥177.15600 | ¥1,771.56 |
| 25 | ¥166.06120 | ¥4,151.53 |
| 50 | ¥158.13920 | ¥7,906.96 |
| 100 | ¥150.59490 | ¥15,059.49 |
| 250 | ¥141.17580 | ¥35,293.95 |
| 500 | ¥134.44648 | ¥67,223.24 |
























