Similar
Similar
Similar
Similar
Similar
Similar
Similar

09731966953 | |
|---|---|
DigiKey Part Number | 09731966953-ND |
Manufacturer | |
Manufacturer Product Number | 09731966953 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966953 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393659-5 | TE Connectivity AMP Connectors | 0 | 4-1393659-5-ND | ¥41.41568 | Similar |
| 86093967814785ELF | Amphenol CS (FCI) | 0 | 86093967814785ELF-ND | ¥166.81722 | Similar |
| DIN-096RPC-R1-HM | 3M | 0 | DIN-096RPC-R1-HM-ND | ¥56.08671 | Similar |
| DIN-096RPC-S1-HM | 3M | 709 | DIN-096RPC-S1-HM-ND | ¥80.38000 | Similar |
| PCN10-96P-2.54DSA(72) | Hirose Electric Co Ltd | 65 | H11218-ND | ¥95.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥118.43100 | ¥2,368.62 |




















