96 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Plug, Male Pins Gold Through Hole
DIN-096RPC-S1-HM-ND
DIN-096RPC-S1-HM-ND

DIN-096RPC-S1-HM

DigiKey Part Number
DIN-096RPC-S1-HM-ND
Manufacturer
Manufacturer Product Number
DIN-096RPC-S1-HM
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09731967903HARTING871195-5219-ND¥57.81000Similar
09791966903HARTING11195-8049-ND¥98.00000Similar
PCN10-96P-2.54DSA(81)Hirose Electric Co Ltd95494-PCN10-96P-2.54DSA(81)-ND¥82.53000Similar
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.38000¥80.38
10¥68.31800¥683.18
25¥64.03640¥1,600.91
50¥60.97800¥3,048.90
100¥58.06780¥5,806.78
250¥54.43376¥13,608.44
756¥50.34885¥38,063.73
1,512¥47.94908¥72,499.01
Manufacturers Standard Package