



DIN-096CSC-PSL-HM | |
|---|---|
DigiKey Part Number | 3M15398-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096CSC-PSL-HM |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN-096CSC-PSL-HM Models |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966850 | HARTING | 1,702 | 1195-1200-ND | ¥37.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.44000 | ¥105.44 |
| 10 | ¥89.57000 | ¥895.70 |
| 25 | ¥83.95760 | ¥2,098.94 |
| 50 | ¥79.94860 | ¥3,997.43 |
| 100 | ¥76.13290 | ¥7,613.29 |
| 250 | ¥71.36924 | ¥17,842.31 |
| 756 | ¥66.01467 | ¥49,907.09 |







