Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




09662626811 | |
|---|---|
DigiKey Part Number | 1195-7882-ND |
Manufacturer | |
Manufacturer Product Number | 09662626811 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662626811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.14000 | ¥101.14 |
| 10 | ¥85.97800 | ¥859.78 |
| 25 | ¥80.59400 | ¥2,014.85 |
| 50 | ¥76.74560 | ¥3,837.28 |
| 100 | ¥73.08300 | ¥7,308.30 |
| 300 | ¥67.63503 | ¥20,290.51 |
| 500 | ¥65.24320 | ¥32,621.60 |
| 1,000 | ¥62.13305 | ¥62,133.05 |

















