



09662516512 | |
|---|---|
DigiKey Part Number | 1195-2540-ND |
Manufacturer | |
Manufacturer Product Number | 09662516512 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662516512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥37.78300 | ¥377.83 |
| 25 | ¥35.41640 | ¥885.41 |
| 50 | ¥33.72440 | ¥1,686.22 |
| 100 | ¥32.11440 | ¥3,211.44 |
| 300 | ¥29.71903 | ¥8,915.71 |
| 500 | ¥28.66756 | ¥14,333.78 |
| 1,000 | ¥27.30037 | ¥27,300.37 |
| 2,500 | ¥25.59297 | ¥63,982.43 |



















