


09400061262 | |
|---|---|
DigiKey Part Number | 09400061262-ND |
Manufacturer | |
Manufacturer Product Number | 09400061262 |
Description | CONN BASE SIDE ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400061262 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 6.142" L x 3.150" W x 3.937" H (156.00mm x 80.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,127.02000 | ¥5,127.02 |






















