Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400030953

DigiKey Part Number
09400030953-ND
Manufacturer
Manufacturer Product Number
09400030953
Description
CONN BASE SIDE ENTRY SZ3A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400030953 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Housing Color
Black
Series
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Chromate
Connector Type
Base - Panel Mount 90°
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥877.16000¥877.16
Manufacturers Standard Package