
CLT100F-C20 | |
|---|---|
DigiKey Part Number | 298-10400-ND |
Manufacturer | |
Manufacturer Product Number | CLT100F-C20 |
Description | SLIT WRAP 0.912" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.103" (28.02mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.008" ~ 0.030" (0.20mm ~ 0.76mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 0.912" (23.16mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.103" (28.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,215.84000 | ¥1,215.84 |
| 2 | ¥1,189.48000 | ¥2,378.96 |
| 3 | ¥1,174.30667 | ¥3,522.92 |
| 5 | ¥1,155.45600 | ¥5,777.28 |
| 7 | ¥1,143.18857 | ¥8,002.32 |
| 10 | ¥1,130.31000 | ¥11,303.10 |













